Part Details for LDA75F-12 by Cosel USA Inc
Overview of LDA75F-12 by Cosel USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LDA75F-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70160655
|
RS | Power Supply, AC-DC,12V,6.3A,85-264VIn, Open Frame, Pnl Mnt, Embedded,76W, LDA Series | Cosel U.S.A. Inc. LDA75F-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 40 |
|
$62.6500 | Buy Now |
|
Neutron USA | Switching Power Supplies AC/DC PS(Open frame) | 42 |
|
$177.3200 | Buy Now |
Part Details for LDA75F-12
LDA75F-12 CAD Models
LDA75F-12 Part Data Attributes:
|
LDA75F-12
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
LDA75F-12
Cosel USA Inc
AC-DC Regulated Power Supply Module, 1 Output, 75.6W, Hybrid, ROHS COMPLIANT, PACKAGE-13/11
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | IT ALSO OPERATES DC VOLTAGE 110 TO 370 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXFM-X11 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 12.5 V | |
Output Voltage-Min | 11.5 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 75.6 W | |
Trim/Adjustable Output | NO |