-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3089-ND
|
DigiKey | LED DVR CC BUCK-BST 2-30V 600MA Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.7280 / $10.7500 | Buy Now |
DISTI #
LDB-600L
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LDB-600L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$8.9600 | Buy Now |
DISTI #
709-LDB-600L
|
Mouser Electronics | LED Power Supplies 9-28Vin 2-30Vout 600mA pin style RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
75114632
|
RS | DC-DC Converter, Constant Current LED Driver, 600mA, Pin Style, LDB-L Series | MEAN WELL LDB-600L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0800 / $8.9700 | RFQ |
|
Future Electronics | 9 - 36Vdc in, 18W, 600mA, 2-30V out, [PWM], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$8.7900 / $9.2300 | Buy Now |
|
Onlinecomponents.com | - Const Curr - Not Spec'd - Fixed: 600mA (0.6 A) - Dim: 30 Vdc @ PWM -- RoHS: Compliant |
221 In Stock |
|
$6.8200 / $8.4500 | Buy Now |
DISTI #
LDB-600L
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LDB-600L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$8.9600 | Buy Now |
DISTI #
LDB-600L
|
TME | Converter: DC/DC, 18W, Uin: 9÷28V, Uout: 2÷30VDC, Iin: 910mA, THT Min Qty: 1 | 41 |
|
$7.3100 / $7.9000 | Buy Now |
DISTI #
LDB-600L
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LDB-600L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$8.9600 | Buy Now |
DISTI #
000000000005192145
|
Sager | LED Power Supplies 9-28Vin 2-30Vout 600mA pin style Min Qty: 1 | 378 |
|
$6.9200 / $7.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDB-600L
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LDB-600L
Mean Well
LED Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | DMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | SEATED HGT-NOM | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, FCC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDMA-P9 | |
Length | 31.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 30 V | |
Output Voltage-Min | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; THERMAL | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 12.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 18 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |