LDB120-12
Description: Power Supply Modules/Adaptors,

Overview of LDB120-12 by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LDB120-12 by Bel Fuse

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1
RFQ
Quest Components   1
  • 1 $337.5000
$337.5000 Buy Now
DISTI # LDB120-12
Avnet Abacus DIN Rail Battery Charger (Alt: LDB120-12) RoHS: Compliant Min Qty: 512 Package Multiple: 256 Lead time: 54 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for LDB120-12 by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LDB120-12 by Bel Fuse

LDB120-12
Bel Fuse
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BEL FUSE INC
Package Description
PACKAGE
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ALSO OPERATE WITH 110V TO 345VDC
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL, IEC, EN
Efficiency (Main Output)
83.5%
Input Voltage-Max
264 V
Input Voltage-Min
100 V
Input Voltage-Nom
120 V
JESD-30 Code
R-XXMA-X
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Output Current-Max
7 A
Output Voltage-Max
15.5 V
Output Voltage-Min
12.5 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Protections
SHORT CIRCUIT; OVER LOAD; OVER VOLTAGE; THERMAL
Ripple Voltage (Main Out)
0.03535 Vrms
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Total Power Output-Max
120 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. LDB120-12
    Bel Fuse
    Power Supply Modules/Adaptors,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LDB120-12 by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LDB120-12 by Bel Fuse

Select Manufacturer
Which Manufacturer of LDB120-12 would you like to use for your alert(s)?
  • Please alert me when LDB120-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LDB120-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LDB120-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LDB120-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LDB120-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LDB120-12 by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: