Part Details for LDB181G9610G-120 by Murata Manufacturing Co Ltd
Overview of LDB181G9610G-120 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for LDB181G9610G-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RF TRANSFORMER | 4000 |
|
$0.1875 / $0.4500 | Buy Now |
Part Details for LDB181G9610G-120
LDB181G9610G-120 CAD Models
LDB181G9610G-120 Part Data Attributes
|
LDB181G9610G-120
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LDB181G9610G-120
Murata Manufacturing Co Ltd
RF Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Cut-off Frequency-Max | 1990 MHz | |
Cut-off Frequency-Min | 1930 MHz | |
Height | 0.7 mm | |
Insertion Loss | 1.15 dB | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, PAPER, 7 INCH | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 0.8 mm |