Part Details for LDB215G5105C-001 by Murata Manufacturing Co Ltd
Overview of LDB215G5105C-001 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for LDB215G5105C-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LDB215G5105C-001
|
Avnet Americas | Chip Multilayer Hybrid Baluns 6-Pin - Tape and Reel (Alt: LDB215G5105C-001) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
LDB215G5105C-001
|
Avnet Americas | Chip Multilayer Hybrid Baluns 6-Pin - Tape and Reel (Alt: LDB215G5105C-001) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for LDB215G5105C-001
LDB215G5105C-001 CAD Models
LDB215G5105C-001 Part Data Attributes:
|
LDB215G5105C-001
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LDB215G5105C-001
Murata Manufacturing Co Ltd
RF Transformer, 5149MHz Min, 5875MHz Max, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Murata Electronics | |
Cut-off Frequency-Max | 5875 MHz | |
Cut-off Frequency-Min | 5149 MHz | |
Height | 0.95 mm | |
Insertion Loss | 1.25 dB | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 1.25 mm |