Part Details for LDB31900M20C-416 by Murata Manufacturing Co Ltd
Overview of LDB31900M20C-416 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDB31900M20C-416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LDB31900M20C-416
|
Avnet Americas | Chip Multilayer Hybrid Baluns 6-Pin - Tape and Reel (Alt: LDB31900M20C-416) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Quest Components | 800 MHz - 1000 MHz RF TRANSFORMER | 23 |
|
$0.5575 / $0.6690 | Buy Now |
Part Details for LDB31900M20C-416
LDB31900M20C-416 CAD Models
LDB31900M20C-416 Part Data Attributes
|
LDB31900M20C-416
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LDB31900M20C-416
Murata Manufacturing Co Ltd
RF Transformer, 800MHz Min, 1000MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Murata Electronics | |
Application | SIGNAL | |
Cut-off Frequency-Max | 1000 MHz | |
Cut-off Frequency-Min | 800 MHz | |
Height | 0.6 mm | |
Insertion Loss | 0.9 dB | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 1000000 kHz | |
Operating Frequency-Min | 800000 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Primary Impedance | 50 OHMS | |
Secondary Impedance | 200 OHMS | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Transformer Type | RF TRANSFORMER | |
Width | 0.8 mm |