Part Details for LDC-55B by Mean Well
Overview of LDC-55B by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDC-55B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LDC-55B-ND
|
DigiKey | LED DRIVER CC AC/DC 27-56V 1.6A Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LDC-55B
|
Avnet Americas | LED DRVR Module PWM 1.6A 1-CH 27V to 56V 55W Terminals - Boxed Product (Development Kits) (Alt: LDC-55B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$38.4000 | Buy Now |
DISTI #
709-LDC-55B
|
Mouser Electronics | LED Power Supplies 55W27-56V 500-1600mA CP 3 in 1 Dimming RoHS: Compliant | 1 |
|
$32.5800 / $33.6200 | Buy Now |
DISTI #
75114638
|
RS | Power Supply, AC-DC, Constant Power LED Driver, 55W, 3in1 Dimming, LDC-55 Serie | MEAN WELL LDC-55B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$28.5800 / $31.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$33.3400 | Buy Now |
|
Onlinecomponents.com | 55W AC-DC Linear LED driver Constant Power Mode - Output 56VDC at 1.6A - Metal housing design - 3-in-1 dimming 0-10VDC PWM resistance |
30 Partner Stock |
|
$27.7000 / $31.4000 | Buy Now |
DISTI #
LDC-55B
|
Avnet Americas | LED DRVR Module PWM 1.6A 1-CH 27V to 56V 55W Terminals - Boxed Product (Development Kits) (Alt: LDC-55B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$38.4000 | Buy Now |
DISTI #
LDC-55B
|
TME | Power supply: switched-mode, LED, 55W, 27÷56VDC, 980÷1600mA, OUT: 1 Min Qty: 1 | 20 |
|
$27.7000 / $31.4000 | Buy Now |
DISTI #
LDC-55B
|
Avnet Americas | LED DRVR Module PWM 1.6A 1-CH 27V to 56V 55W Terminals - Boxed Product (Development Kits) (Alt: LDC-55B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$38.4000 | Buy Now |
DISTI #
000000000005945392
|
Sager | LED Power Supplies 55W27-56V 500-1600mA CP 3 in 1 Dimming Min Qty: 1 | 0 |
|
$27.7200 / $31.3500 | Buy Now |
Part Details for LDC-55B
LDC-55B CAD Models
LDC-55B Part Data Attributes
|
LDC-55B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LDC-55B
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |