-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-Ch, 5V, 8-bit Rp, inductance to digital converter 16-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LDC1051NHRR | Texas Instruments | 8-bit Rp only Inductance-to-Digital Converter with SPI for Inductive Sensing Applications 16-WSON -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40146-1-ND
|
DigiKey | IC IND TO DGTL 8BIT 78K 16WSON Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1450 In Stock |
|
$4.2700 / $8.8000 | Buy Now |
DISTI #
2156-LDC1051NHRR-ND
|
DigiKey | IC IND TO DGTL 8BIT 78K 16WSON Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
904 In Stock |
|
$4.9300 | Buy Now |
DISTI #
595-LDC1051NHRR
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized Inductnce-to-Digital Cnvtr w/ SPI IF RoHS: Compliant | 0 |
|
$4.2700 | Order Now |
|
Rochester Electronics | LDC1051 8-bit Rp only Inductance-to-Digital Converter with SPI for Inductive Sensing Applications RoHS: Compliant Status: Active Min Qty: 1 | 904 |
|
$4.2300 / $4.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDC1051NHRR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LDC1051NHRR
Texas Instruments
1-Ch, 5V, 8-bit Rp, inductance to digital converter 16-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | WSON-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC16,.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |