Part Details for LDC1314QRGHRQ1 by Texas Instruments
Overview of LDC1314QRGHRQ1 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDC1314QRGHRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44652-1-ND
|
DigiKey | IC IND TO DGTL 12B 13.3K 16WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4483 In Stock |
|
$2.2205 / $4.5200 | Buy Now |
DISTI #
595-LDC1314QRGHRQ1
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 4-Ch, 12-bit, general purpose automotive inductance to digital converter 16-WQFN -40 to 125 RoHS: Compliant | 4301 |
|
$2.1500 / $4.5200 | Buy Now |
|
Bristol Electronics | 449 |
|
RFQ | ||
|
Ameya Holding Limited | 22458 |
|
RFQ |