Part Details for LDC15B140J1880H by Murata Manufacturing Co Ltd
Overview of LDC15B140J1880H by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDC15B140J1880H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 52000 |
|
RFQ | ||
|
Quest Components | 1850 MHz - 1910 MHz RF/MICROWAVE DIRECTIONAL COUPLER, 0.37 dB INSERTION LOSS-MAX | 41600 |
|
$0.4500 / $1.5000 | Buy Now |
|
Quest Components | 1850 MHz - 1910 MHz RF/MICROWAVE DIRECTIONAL COUPLER, 0.37 dB INSERTION LOSS-MAX (Also Known As: LDC15B140J1880H-027) | 41600 |
|
$0.4500 / $1.5000 | Buy Now |
|
Quest Components | 1850 MHz - 1910 MHz RF/MICROWAVE DIRECTIONAL COUPLER, 0.37 dB INSERTION LOSS-MAX | 7882 |
|
Buy Now | |
|
Quest Components | 1850 MHz - 1910 MHz RF/MICROWAVE DIRECTIONAL COUPLER, 0.37 dB INSERTION LOSS-MAX (Also Known As: LDC15B140J1880H-027) | 7882 |
|
Buy Now |