Part Details for LDC15F-1-SN by Cosel USA Inc
Overview of LDC15F-1-SN by Cosel USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDC15F-1-SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-2307-ND
|
DigiKey | AC/DC CONVERTER 5V +/-12V 10W Min Qty: 1 Lead time: 16 Weeks Container: Box |
103 In Stock |
|
$45.1800 | Buy Now |
DISTI #
70160927
|
RS | Power Supply, AC-DC, 5V@2A,12V@0.3A,-12V@0.2A, 85-264V In, Enclosed, LDC Series | Cosel U.S.A. Inc. LDC15F-1-SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 11 |
|
$49.1500 | Buy Now |