Part Details for LDC15F-1 by Cosel USA Inc
Overview of LDC15F-1 by Cosel USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LDC15F-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-2306-ND
|
DigiKey | AC/DC CONVERTER 5V +/-12V 10W Lead time: 16 Weeks Container: Box |
6 In Stock |
|
Buy Now | |
|
Neutron USA | AC-DC Power Supply, Triple outputs: +5V 0-2A, +12V 0-0.3A, -12V 0-0.2A, Open frame, Input: 1-Ph 85-264VAC, 110 - 370VDC | 0 |
|
$142.3600 | Buy Now |
Part Details for LDC15F-1
LDC15F-1 CAD Models
LDC15F-1 Part Data Attributes
|
LDC15F-1
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
LDC15F-1
Cosel USA Inc
AC-DC Regulated Power Supply Module, 3 Output, 18.6W, Hybrid, ROHS COMPLIANT, PACKAGE-13/11
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | ROHS COMPLIANT, PACKAGE-13/11 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | IT ALSO OPERATES DC VOLTAGE 110 TO 370, ADDITIONAL 12 AND -12 VOLT OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXFM-X11 | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 5.3 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 18.6 W | |
Trim/Adjustable Output | NO |