Signal Circuits
LDC1612DNTR
Texas Instruments
Description: 2-Ch, 28-bit, high-resolution Inductance to digital converter 12-WSON -40 to 125

Overview of LDC1612DNTR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for LDC1612DNTR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-LDC1612DNCT-ND
DigiKey IC MULTI 28BIT TO DGTL 12WSON Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 20182
In Stock
  • 1 $3.6800
  • 10 $3.3050
  • 25 $3.1248
  • 100 $2.7081
  • 250 $2.5692
  • 500 $2.3053
  • 1,000 $1.9443
  • 4,500 $1.8470
$1.8470 / $3.6800 Buy Now
DISTI # 595-LDC1612DNTR
Mouser Electronics Data Acquisition ADCs/DACs - Specialized 28-bit Inductance- to-Digital Converter RoHS: Compliant 0
  • 1 $2.8300
  • 10 $2.5400
  • 100 $2.0400
  • 250 $1.9100
  • 500 $1.6700
  • 1,000 $1.3900
  • 2,500 $1.2900
  • 4,500 $1.2400
$1.2400 / $2.8300 Order Now

CAD Models for LDC1612DNTR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LDC1612DNTR by Texas Instruments

LDC1612DNTR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
HVSON,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
S-PDSO-N12
JESD-609 Code
e3
Length
4 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
1
Number of Terminals
12
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4 mm
Want to compare parts?
  1. LDC1612DNTR
    Texas Instruments
    2-Ch, 28-bit, high-resolution Inductance to digital converter 12-WSON -40 to 125
    VS

Alternate Parts for LDC1612DNTR

This table gives cross-reference parts and alternative options found for LDC1612DNTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDC1612DNTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LDC1612QDNTTQ1 2-Ch, 28-bit, high-resolution automotive inductance to digital converter 12-WSON -40 to 125 Texas Instruments LDC1612DNTR vs LDC1612QDNTTQ1
LDC1612DNTT 2-Ch, 28-bit, high-resolution Inductance to digital converter 12-WSON -40 to 125 Texas Instruments LDC1612DNTR vs LDC1612DNTT
LDC1612QDNTRQ1 2-Ch, 28-bit, high-resolution automotive inductance to digital converter 12-WSON -40 to 125 Texas Instruments LDC1612DNTR vs LDC1612QDNTRQ1
Part Number Description Manufacturer Compare
LDC1612DNTT 2-Ch, 28-bit, high-resolution Inductance to digital converter 12-WSON -40 to 125 Texas Instruments LDC1612DNTR vs LDC1612DNTT
LDC1612QDNTRQ1 2-Ch, 28-bit, high-resolution automotive inductance to digital converter 12-WSON -40 to 125 Texas Instruments LDC1612DNTR vs LDC1612QDNTRQ1
LDC1612QDNTTQ1 2-Ch, 28-bit, high-resolution automotive inductance to digital converter 12-WSON -40 to 125 Texas Instruments LDC1612DNTR vs LDC1612QDNTTQ1

Related Parts for LDC1612DNTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LDC1612DNTR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LDC1612DNTR by Texas Instruments

  • Please alert me when LDC1612DNTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LDC1612DNTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LDC1612DNTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LDC1612DNTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LDC1612DNTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LDC1612DNTR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: