-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, Module-9
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2201
|
Newark | Dc-Dc Converter, Analog/Pwm, 30W, Th Rohs Compliant: Yes |Mean Well LDD-1000L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6900 / $7.1900 | Buy Now |
DISTI #
1866-3093-ND
|
DigiKey | LED DRIVER CC BUCK 2-30V 1A Min Qty: 1 Lead time: 12 Weeks Container: Tube |
5292 In Stock |
|
$6.2540 / $6.9100 | Buy Now |
DISTI #
LDD-1000L
|
Avnet Americas | LED DRVR Module 1-CH Analog/PWM IP67 30V 1A - Boxed Product (Development Kits) (Alt: LDD-1000L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-LDD-1000L
|
Mouser Electronics | LED Power Supplies 6-36Vin 2-30V 1000mA Pin DC-DC LED Driver RoHS: Compliant | 80 |
|
$5.5800 / $6.0800 | Buy Now |
DISTI #
70345765
|
RS | DC-DC Converter,30V,1A,6-36V In, Encapsulated, Thru-Hole, LED Driver, LDD Series | MEAN WELL LDD-1000L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$6.4300 / $6.9100 | Buy Now |
|
Future Electronics | DC-DC Constant Current Step-Down LED driver 1000mA 2-30 Vdc RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$5.4800 / $5.7200 | Buy Now |
|
Onlinecomponents.com | - Const Curr - Not Spec'd - Fixed: 1,000mA - Dim: 30 Vdc @ PWM -- RoHS: Compliant |
793 In Stock |
|
$6.1600 / $6.6400 | Buy Now |
DISTI #
61357841
|
Verical | DC/DC LED Power Supply 24W Single 9-Pin Min Qty: 10 Package Multiple: 5 Date Code: 2146 | Americas - 790 |
|
$7.5306 / $7.8734 | Buy Now |
DISTI #
LDD-1000L
|
Avnet Americas | LED DRVR Module 1-CH Analog/PWM IP67 30V 1A - Boxed Product (Development Kits) (Alt: LDD-1000L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
C1S521900107526
|
Chip1Stop | LED Drivers RoHS: Compliant Container: Tube | 20 |
|
$3.5800 / $3.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDD-1000L
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LDD-1000L
Mean Well
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, Module-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module-9 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EAC, EN, FCC | |
Efficiency (Main Output) | 95% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P9 | |
Length | 31.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 30 V | |
Output Voltage-Min | 2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.53025 Vrms | |
Seated Height-Max | 12.25 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 1000 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Width | 20.3 mm |