-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2209
|
Newark | Dc-Dc Converter, Analog/Pwm, 36W, Smd Rohs Compliant: Yes |Mean Well LDD-1200LS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0200 / $9.6100 | Buy Now |
DISTI #
LDD-1200LS
|
Avnet Americas | LED DRVR Module 1-CH Analog/PWM IP67 30V 1.2A - Boxed Product (Development Kits) (Alt: LDD-1200LS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | - Const Curr - Not Spec'd - Fixed: 1,200mA (1.2 A) - Dim:30 Vdc @ PWM -- RoHS: Compliant |
44 In Stock |
|
$8.3100 / $9.6900 | Buy Now |
|
Master Electronics | - Const Curr - Not Spec'd - Fixed: 1,200mA (1.2 A) - Dim:30 Vdc @ PWM -- RoHS: Compliant |
44 In Stock |
|
$8.3100 / $9.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDD-1200LS
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LDD-1200LS
Mean Well
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |