Part Details for LDD-1301 by Meerstetter Engineering GmbH
Overview of LDD-1301 by Meerstetter Engineering GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH13016MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF) |
Price & Stock for LDD-1301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5586-LDD-1301-ND
|
DigiKey | LD DRIVER (20A/45V) CW/PULSED Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
50 In Stock |
|
$673.3500 / $800.0000 | Buy Now |