Part Details for LDD-1321-1.5A-SCREW by Meerstetter Engineering GmbH
Overview of LDD-1321-1.5A-SCREW by Meerstetter Engineering GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-12SMGLB | Coilcraft Inc | General Purpose Inductor, 0.169uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-13SMJLB | Coilcraft Inc | General Purpose Inductor, 0.206uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-15 | Coilcraft Inc | General Purpose Inductor, 0.333uH, 5%, 1 Element, Ferrite-Core, 3823, RADIAL LEADED |
Price & Stock for LDD-1321-1.5A-SCREW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5586-LDD-1321-1.5A-SCREW-ND
|
DigiKey | LD DRIVER (1.5A/14V) + TEC CTRLR Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
50 In Stock |
|
$617.3500 / $706.6500 | Buy Now |