-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ8573
|
Newark | Power Supply, ldd3-1205, dc-Dc, , in Dc 9To18V, out 5 |Bel Power Solutions LDD3-1205 Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$143.2500 | Buy Now |
DISTI #
73659287
|
RS | DC-DC Converter, Single Output, 9-18Vin, 5Vout, 0.6A, 3W | Bel Power Solutions LDD3-1205 RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$170.0200 / $172.7600 | RFQ |
|
Onlinecomponents.com | Module DC-DC 12VIN 1-OUT 5V 0.6A 3W 14-Pin RoHS: Compliant |
15 Partner Stock |
|
$144.4800 / $451.7500 | Buy Now |
DISTI #
43243199
|
Verical | Module DC-DC 12VIN 1-OUT 5V 0.6A 3W 14-Pin Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$141.2300 / $149.5400 | Buy Now |
DISTI #
000000000006359084
|
Sager | Isolated DC/DC Converters - DIN Rail Mount Power Supply DCDC DIN Rail Mounting | 0 |
|
Buy Now | |
|
Master Electronics | Module DC-DC 12VIN 1-OUT 5V 0.6A 3W 14-Pin RoHS: Compliant |
15 Partner Stock |
|
$144.4800 / $451.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDD3-1205
Bel Power Solutions
Buy Now
|
Compare Parts:
LDD3-1205
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |