Part Details for LDDS-250HW by Mean Well
Overview of LDDS-250HW by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for LDDS-250HW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-LDDS-250HW-ND
|
DigiKey | DC-DC CONSTANT CURRENT STEP-DOWN Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
403 In Stock |
|
$9.2070 / $10.1700 | Buy Now |
DISTI #
LDDS-250HW
|
Avnet Americas | LED Driver Module 250mA 1-OUT 2V to 45V 45W Wire Leaded Box - Boxed Product (Development Kits) (Alt: LDDS-250HW) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$8.4800 | Buy Now |
DISTI #
709-LDDS-250HW
|
Mouser Electronics | LED Power Supplies 12-56Vin 2-45V 250mA CC Wire Remte on/off RoHS: Compliant | 4 |
|
$8.7400 / $9.4800 | Buy Now |
DISTI #
72287638
|
RS | DC-DC Constant Current LED Driver I/P:12-56VDC, O/P:2-45V@250mA, LDDS Series | MEAN WELL LDDS-250HW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3600 / $10.1700 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.3700 | Buy Now |
|
Onlinecomponents.com | 45W DC-DC Step down LED driver Constant Current - Wide Input 12-56VDC - Output 2-45VDC at 0.25A - Wire style - remote ON/OFF RoHS: Compliant |
30 In Stock |
|
$6.8800 / $8.1100 | Buy Now |
DISTI #
LDDS-250HW
|
Avnet Americas | LED Driver Module 250mA 1-OUT 2V to 45V 45W Wire Leaded Box - Boxed Product (Development Kits) (Alt: LDDS-250HW) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$8.4800 | Buy Now |
DISTI #
LDDS-250HW
|
TME | Converter: DC/DC, LDDS-H, OUT: 1 Min Qty: 1 | 0 |
|
$8.0900 | RFQ |
DISTI #
LDDS-250HW
|
Avnet Americas | LED Driver Module 250mA 1-OUT 2V to 45V 45W Wire Leaded Box - Boxed Product (Development Kits) (Alt: LDDS-250HW) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$8.4800 | Buy Now |
DISTI #
000000000006238142
|
Sager | LED Power Supplies 12-56Vin 2-45V 250mA CC Wire Remte on/off Min Qty: 1 | 100 |
|
$6.5400 / $7.2900 | Buy Now |
Part Details for LDDS-250HW
LDDS-250HW CAD Models
LDDS-250HW Part Data Attributes
|
LDDS-250HW
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LDDS-250HW
Mean Well
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |