Part Details for LDE05-20B03 by MORNSUN
Overview of LDE05-20B03 by MORNSUN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51720-B0302003AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 20S 3P Right Angle Header. | |
MDT420B03001 | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H=4.2mm, Key B,Gold Plating | |
MDT420B03002 | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H=4.2mm, Key B,Gold Plating |
Price & Stock for LDE05-20B03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 5W, AC/DC converter RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 15 |
|
$10.6400 | Buy Now |
Part Details for LDE05-20B03
LDE05-20B03 CAD Models
LDE05-20B03 Part Data Attributes
|
LDE05-20B03
MORNSUN
Buy Now
Datasheet
|
Compare Parts:
LDE05-20B03
MORNSUN
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |