There are no models available for this part yet.
Overview of LDFW026152YBUV0E by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LDFW026152YBUV0E by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
565-LDFW026152YBUV0E-ND
|
DigiKey | CMC 1.5MH 26A 2LN TH Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
41 In Stock |
|
$9.1806 / $12.0800 | Buy Now | |
DISTI #
661-LDFW026152YBUV0E
|
Mouser Electronics | Common Mode Chokes / Filters 700VDC 1.5mH 26A 36x39.5x29.5mm AEC-Q200 RoHS: Compliant | 47 |
|
$9.4200 / $12.0800 | Buy Now |