Part Details for LDH-45A-500W by Mean Well
Overview of LDH-45A-500W by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0653DPB-00#J5 | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 45A 4.8Mohm Lfpak | |
2SK2955-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 45A 13Mohm To-3P | |
2SJ604(0)-Z-E1-AZ | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -45A 30Mohm Mp-25Z/To-220Smd |
Price & Stock for LDH-45A-500W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6369
|
Newark | Led Driver, Constant Current, 43W Rohs Compliant: Yes |Mean Well LDH-45A-500W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$15.8900 / $17.3200 | Buy Now |
DISTI #
1866-5298-ND
|
DigiKey | LED DRVR CC BOOST 12-86V 500MA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
85 In Stock |
|
$12.6000 / $14.0400 | Buy Now |
DISTI #
LDH-45A-500W
|
Avnet Americas | LED DRVR Module 1-CH Analog/PWM 86V 0.5A - Boxed Product (Development Kits) (Alt: LDH-45A-500W) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-LDH45A-500W
|
Mouser Electronics | LED Power Supplies 9-18Vin 12-86Vout 500mA 43W wire CC RoHS: Compliant | 38 |
|
$12.4700 / $13.0000 | Buy Now |
DISTI #
70387862
|
RS | Power Supply, DC-DC, 43W, LED Driver In 9-18V 4.1A 12-86V 500mA | MEAN WELL LDH-45A-500W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4600 / $14.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.8400 | Buy Now |
|
Onlinecomponents.com | DC/DC LED Power Supply 43W Single 7-Pin RoHS: Compliant |
47 In Stock 107 Factory Stock |
|
$10.1300 / $11.8100 | Buy Now |
DISTI #
51665964
|
Verical | DC/DC LED Power Supply 43W Single 7-Pin RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1803 | Americas - 45 |
|
$13.1690 / $15.3530 | Buy Now |
DISTI #
LDH-45A-500W
|
TME | Converter: DC/DC, 43W, Uin: 9÷18V, Uout: 12÷86VDC, Iin: 4.1A, cables Min Qty: 1 | 100 |
|
$9.6400 / $13.5400 | Buy Now |
DISTI #
000000000004974967
|
Sager | LED Power Supplies 9-18Vin 12-86Vout 500mA 43W wire CC Min Qty: 1 | 0 |
|
$9.3800 / $10.7100 | Buy Now |
Part Details for LDH-45A-500W
LDH-45A-500W CAD Models
LDH-45A-500W Part Data Attributes
|
LDH-45A-500W
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LDH-45A-500W
Mean Well
LED Driver,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC LED POWER SUPPLY MODULE | |
Approvals | CE, EN, EAC | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-W7 | |
Length | 75 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 86 V | |
Output Voltage-Min | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.88375 Vrms | |
Seated Height-Max | 22.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | WIRE | |
Terminal Position | DUAL | |
Total Power Output-Max | 43 W | |
Trim/Adjustable Output | YES | |
Width | 53 mm |