Part Details for LDH400P by Aim & Thurlby Thandar Instruments
Overview of LDH400P by Aim & Thurlby Thandar Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDH400P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC3569
|
Newark | Dc 400W, 500V, 16A Electronic Load Usb, rs232 Lan/Lxi Option ,gpib Rohs Compliant: Yes |Aim-Tti Instruments LDH400P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,932.0000 | Buy Now |