Part Details for LDI35AV2C1XXXX by Carlo Gavazzi Holding AG
Overview of LDI35AV2C1XXXX by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDI35AV2C1XXXX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K5850
|
Newark | 3.5 Digit Panel Meter 48X96 115Vac |Carlo Gavazzi LDI35AV2C1XXXX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$355.2300 / $390.2800 | Buy Now |
DISTI #
LDI35AV2C1XXXX-ND
|
DigiKey | 3.5 DIGIT PANEL METER 115VAC Min Qty: 1 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$383.0000 | Buy Now |
DISTI #
225-LDI35AV2C1XXXX
|
Mouser Electronics | Digital Panel Meters 3.5 DIGIT PANEL METER 48X96 115VAC | 0 |
|
$328.0000 / $389.5000 | Order Now |
|
Onlinecomponents.com | 31/2 DIG.CONTR.AC/DC.VOLT/CURR RoHS: Compliant | 0 |
|
$278.8300 / $324.5800 | Buy Now |