-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA low quiescent current and low noise LDO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LDK220U50R by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6601
|
Newark | Ldo, Fixed, 5V, 0.2A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:13.2V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Stmicroelectronics LDK220U50R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 250 |
|
$0.3380 / $0.6320 | Buy Now |
DISTI #
07AH6601
|
Avnet Americas | Linear Voltage Regulators (S&D, none Std, MPP) - Product that comes on tape, but is not reeled (Alt: 07AH6601) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 250 Partner Stock |
|
$0.3200 / $0.5910 | Buy Now |
DISTI #
LDK220U50R
|
Avnet Americas | Linear Voltage Regulators (S&D, none Std, MPP) - Tape and Reel (Alt: LDK220U50R) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2021 / $0.2145 | Buy Now |
|
STMicroelectronics | 200 mA low quiescent current and low noise LDO RoHS: Compliant Min Qty: 1 | 15293 |
|
$0.2600 / $0.5300 | Buy Now |
|
Rochester Electronics | LDK220 - Power Management-LINEAR VOLTAGE RoHS: Compliant Status: Active Min Qty: 1 | 211999 |
|
$0.2222 / $0.2614 | Buy Now |
DISTI #
LDK220U50R
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 0.2A, SOT89, SMD, ±2% Min Qty: 1 | 0 |
|
$0.3710 / $0.7600 | RFQ |
DISTI #
LDK220U50R
|
Avnet Silica | Linear Voltage Regulators (S&D, none Std, MPP) (Alt: LDK220U50R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
LDK220U50R
|
EBV Elektronik | Linear Voltage Regulators (S&D, none Std, MPP) (Alt: LDK220U50R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 200mA Fixed 5V Positive electrode 13.2V SOT-89 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 1162 |
|
$0.4409 / $0.4673 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDK220U50R
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LDK220U50R
STMicroelectronics
200 mA low quiescent current and low noise LDO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PSSO-F3 | |
Length | 4.5 mm | |
Load Regulation-Max | 0.02985% | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.15 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Pitch | 1.495 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 2.445 mm |