LDM-15457MI
ITW Lumex
Description: Smart/Normal 5 X 7 Dot Matrix LED Display, Red, 30.6mm

Overview of LDM-15457MI by ITW Lumex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for LDM-15457MI by ITW Lumex

Part # Manufacturer Description Stock Price Buy
DISTI # LDM-15457MI-ND
DigiKey LED MATRIX 5X7 1.5" 630NM RED CA Lead time: 14 Weeks Container: Bulk Temporarily Out of Stock
Buy Now

CAD Models for LDM-15457MI by ITW Lumex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LDM-15457MI by ITW Lumex

LDM-15457MI
ITW Lumex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LUMEX INC
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
RED
Configuration
COMMON CATHODE, 1 DIGIT
Display Height
30.6 mm
Forward Current-Max
0.03 A
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY
Want to compare parts?
  1. LDM-15457MI
    ITW Lumex
    Smart/Normal 5 X 7 Dot Matrix LED Display, Red, 30.6mm
    VS

Related Parts for LDM-15457MI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LDM-15457MI by ITW Lumex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LDM-15457MI by ITW Lumex

Select Manufacturer
Which Manufacturer of LDM-15457MI would you like to use for your alert(s)?
  • Please alert me when LDM-15457MI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LDM-15457MI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LDM-15457MI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LDM-15457MI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LDM-15457MI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LDM-15457MI by ITW Lumex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: