Part Details for LDM100S240-03A by Cincon Electronics Corporation
Overview of LDM100S240-03A by Cincon Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LDM100S240-03A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
418-LDM100S240-03A
|
Mouser Electronics | LED Power Supplies AC-DC LED Driver, 100 Watt, Single Output, 24VDC Output, Constant Current Mode IP65, 1-10Vdc or PWM & Resistance Dimming with Adjustment RoHS: Compliant | 0 |
|
$57.5600 / $78.0600 | Order Now |
DISTI #
000000000005433528
|
Sager | LED Power Supplies AC-DC LED Driver, 100 Watt, Single Output, 24VDC Output, Constant Current Mode IP65, 1-10Vdc or PWM & Resistance Dimming with Adjustment | 0 |
|
Buy Now |
Part Details for LDM100S240-03A
LDM100S240-03A CAD Models
LDM100S240-03A Part Data Attributes
|
LDM100S240-03A
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
LDM100S240-03A
Cincon Electronics Corporation
AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO AVAILABLE WITH 420 TO 370VDC INPUT | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CURUS, CE, EN, UL | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.17 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.5 s |