LDM100S240-04
Cincon Electronics Corporation
Description: AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid, PACKAGE

Overview of LDM100S240-04 by Cincon Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for LDM100S240-04 by Cincon Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 418-LDM100S240-04
Mouser Electronics LED Power Supplies AC-DC LED Driver, 100 Watt, Single Output, 24VDC Output, Constant Current Mode IP67, DALI Dimming, No Adjustment RoHS: Compliant 0
  • 1 $83.9000
  • 5 $78.4300
  • 10 $71.5000
  • 25 $66.9000
  • 50 $61.8700
$61.8700 / $83.9000 Order Now
DISTI # 000000000005585608
Sager LED Power Supplies AC-DC LED Driver, 100 Watt, Single Output, 24VDC Output, Constant Current Mode IP67, DALI Dimming, No Adjustment 0
Buy Now

CAD Models for LDM100S240-04 by Cincon Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LDM100S240-04 by Cincon Electronics Corporation

LDM100S240-04
Cincon Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
CINCON ELECTRONICS CO LTD
Package Description
PACKAGE
Reach Compliance Code
compliant
Additional Feature
ALSO AVAILABLE WITH 420 TO 370VDC INPUT
Analog IC - Other Type
AC-DC POWER FACTOR CORRECTION MODULE
Approvals
CURUS, CE, EN, UL
Efficiency (Main Output)
89%
Input Voltage-Max
305 V
Input Voltage-Min
90 V
Input Voltage-Nom
110 V
JESD-30 Code
R-XXMA-X
Line Regulation-Max
1%
Load Regulation-Max
2%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Output Current-Max
4.17 A
Output Voltage-Max
24.24 V
Output Voltage-Min
23.76 V
Output Voltage-Nom
24 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Protections
SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL
Ripple Voltage (Main Out)
0.04242 Vrms
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Total Power Output-Max
100 W
Trim/Adjustable Output
NO
Warm-up Time
0.5 s
Want to compare parts?
  1. LDM100S240-04
    Cincon Electronics Corporation
    AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid, PACKAGE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LDM100S240-04 by Cincon Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LDM100S240-04 by Cincon Electronics Corporation

Select Manufacturer
Which Manufacturer of LDM100S240-04 would you like to use for your alert(s)?
  • Please alert me when LDM100S240-04 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LDM100S240-04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LDM100S240-04 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LDM100S240-04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LDM100S240-04.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LDM100S240-04 by Cincon Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: