Part Details for LDMR-09-T-TR by Lamb Industries
Overview of LDMR-09-T-TR by Lamb Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LDMR-09-T-TR
LDMR-09-T-TR CAD Models
LDMR-09-T-TR Part Data Attributes
|
LDMR-09-T-TR
Lamb Industries
Buy Now
Datasheet
|
Compare Parts:
LDMR-09-T-TR
Lamb Industries
DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 18 PCB Hole Cnt, Solder Terminal, Surface Mount-straight
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LAMB INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | ||
Actuator Material | POLYAMIDE | |
Actuator Type | SLIDE | |
Additional Feature | TAPE & REEL PKG | |
Body Breadth | 6.1976 mm | |
Body Height | 2.9972 mm | |
Body Length or Diameter | 3.4798 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | SLOW-MAKE/-BREAK | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | GOLD | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPST | |
Terminal Finish | TIN-LEAD | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for LDMR-09-T-TR
This table gives cross-reference parts and alternative options found for LDMR-09-T-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDMR-09-T-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LDMR-03 | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | LDMR-09-T-TR vs LDMR-03 |
DI02S | Slide Dip Switch, 2 Switches, SPST, On-off, Latched, 0.025A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | LDMR-09-T-TR vs DI02S |
LDMR-07-T-B | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 14 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | LDMR-09-T-TR vs LDMR-07-T-B |
LDMR-09-T-B | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 18 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | LDMR-09-T-TR vs LDMR-09-T-B |
LDM-07-L-B | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 14 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | LDMR-09-T-TR vs LDM-07-L-B |
LDM-09-T-TR | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 18 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | LDMR-09-T-TR vs LDM-09-T-TR |
LDM-09-L-TR | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 18 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | LDMR-09-T-TR vs LDM-09-L-TR |
LDM-12-TR | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 24 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | LDMR-09-T-TR vs LDM-12-TR |
LDMR-08-L-T-TR | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | LDMR-09-T-TR vs LDMR-08-L-T-TR |
LDMR-12-L-B | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 24 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | LDMR-09-T-TR vs LDMR-12-L-B |