-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-LDN20-24-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 20W Min Qty: 1 Lead time: 26 Weeks Container: Box |
34 In Stock |
|
$54.9440 / $60.1000 | Buy Now |
DISTI #
71016578
|
RS | AC-DC DIN Rail Power Supply, Switching, 20W, 24V, 0.85A, LDN240 Series | Bel Power Solutions LDN20-24 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$52.4500 / $54.6300 | RFQ |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V 0.85A 20W RoHS: Compliant |
12 In Stock |
|
$48.8300 / $59.8000 | Buy Now |
DISTI #
000000000006359090
|
Sager | DIN Rail Power Supplies 20W 90-264Vin 24Vout 850mA DIN | 0 |
|
Buy Now | |
|
Master Electronics | AC/DC Power Supply Single-OUT 24V 0.85A 20W RoHS: Compliant |
12 In Stock |
|
$48.8300 / $59.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDN20-24
Bel Power Solutions
Buy Now
|
Compare Parts:
LDN20-24
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |