Part Details for LDP25A240-P110BR by Cincon Electronics Corporation
Overview of LDP25A240-P110BR by Cincon Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDP25A240-P110BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
418-LDP25A240-P110BR
|
Mouser Electronics | LED Power Supplies LED Power Supply, 25 Watt, Single Output with IP67, 24VDC Output, PWM/1-10V, 1100mA Output Current, 1% Output Ripple/Noise RoHS: Compliant | 0 |
|
$25.1000 / $29.6000 | Order Now |