Part Details for LDRS4040MT150 by SEI Stackpole Electronics Inc
Overview of LDRS4040MT150 by SEI Stackpole Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Price & Stock for LDRS4040MT150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-LDRS4040MT150TR-ND
|
DigiKey | 1045, 20%, T&R, 150 Inductance ( Min Qty: 750 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2919 | Buy Now |
DISTI #
LDRS4040MT150
|
Avnet Americas | Inductor Power Shielded 15uH 20% 1KHz 2.4A T/R (Alt: LDRS4040MT150) RoHS: Not Compliant Min Qty: 751 Package Multiple: 751 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.3072 / $0.3360 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 750 Package Multiple: 750 | 0 |
|
$0.3200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2300 / $0.7160 | Buy Now | |
DISTI #
LDRS4040MT150
|
Avnet Americas | Inductor Power Shielded 15uH 20% 1KHz 2.4A T/R (Alt: LDRS4040MT150) RoHS: Not Compliant Min Qty: 751 Package Multiple: 751 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.3072 / $0.3360 | Buy Now |
DISTI #
LDRS4040MT150
|
Avnet Americas | Inductor Power Shielded 15uH 20% 1KHz 2.4A T/R (Alt: LDRS4040MT150) RoHS: Not Compliant Min Qty: 751 Package Multiple: 751 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.3072 / $0.3360 | Buy Now |
|
NAC | 1045, 20%, T&R, 150 Inductance (uH) - Shielded Power Inductor - High Current RoHS: Compliant Min Qty: 750 Package Multiple: 750 | 0 |
|
$0.4250 / $0.5670 | Buy Now |
Part Details for LDRS4040MT150
LDRS4040MT150 CAD Models
LDRS4040MT150 Part Data Attributes
|
LDRS4040MT150
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LDRS4040MT150
SEI Stackpole Electronics Inc
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 21 Weeks | |
Case/Size Code | 4040 | |
Construction | Rectangular | |
DC Resistance | 0.047 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 4.5 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 10.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |