Part Details for LDRS4040MT220 by SEI Stackpole Electronics Inc
Overview of LDRS4040MT220 by SEI Stackpole Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Price & Stock for LDRS4040MT220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-LDRS4040MT220TR-ND
|
DigiKey | 1045, 20%, T&R, 220 Inductance ( Min Qty: 750 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2919 | Buy Now |
DISTI #
LDRS4040MT220
|
Avnet Americas | Inductor Power Shielded 22uH 20% 1KHz 2.1A T/R (Alt: LDRS4040MT220) RoHS: Not Compliant Min Qty: 751 Package Multiple: 751 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.3072 / $0.3360 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 750 Package Multiple: 750 | 0 |
|
$0.3200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2300 / $0.7160 | Buy Now | |
DISTI #
LDRS4040MT220
|
Avnet Americas | Inductor Power Shielded 22uH 20% 1KHz 2.1A T/R (Alt: LDRS4040MT220) RoHS: Not Compliant Min Qty: 751 Package Multiple: 751 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.3072 / $0.3360 | Buy Now |
DISTI #
LDRS4040MT220
|
Avnet Americas | Inductor Power Shielded 22uH 20% 1KHz 2.1A T/R (Alt: LDRS4040MT220) RoHS: Not Compliant Min Qty: 751 Package Multiple: 751 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.3072 / $0.3360 | Buy Now |
|
NAC | 1045, 20%, T&R, 220 Inductance (uH) - Shielded Power Inductor - High Current RoHS: Compliant Min Qty: 750 Package Multiple: 750 | 0 |
|
$0.4250 / $0.5670 | Buy Now |
Part Details for LDRS4040MT220
LDRS4040MT220 CAD Models
LDRS4040MT220 Part Data Attributes
|
LDRS4040MT220
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LDRS4040MT220
SEI Stackpole Electronics Inc
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 21 Weeks | |
Case/Size Code | 4040 | |
Construction | Rectangular | |
DC Resistance | 0.059 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 4.5 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 10.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
Alternate Parts for LDRS4040MT220
This table gives cross-reference parts and alternative options found for LDRS4040MT220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LDRS4040MT220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBS10145-220MB | General Purpose Inductor, 22uH, 20%, 1 Element, SMD, 4040, | Fenghua (HK) Electronics Ltd | LDRS4040MT220 vs LBS10145-220MB |