Part Details for LDRS4949MT101 by SEI Stackpole Electronics Inc
Overview of LDRS4949MT101 by SEI Stackpole Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Price & Stock for LDRS4949MT101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-LDRS4949MT101TR-ND
|
DigiKey | 1275, 20%, T&R, 101 Inductance ( Min Qty: 350 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4242 | Buy Now |
DISTI #
LDRS4949MT101
|
Avnet Americas | Inductor Power Shielded 100uH 20% 1KHz 1.9A T/R (Alt: LDRS4949MT101) RoHS: Not Compliant Min Qty: 350 Package Multiple: 350 | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$0.2560 / $0.2990 | Buy Now | |
|
NAC | 1275, 20%, T&R, 101 Inductance (uH) - Shielded Power Inductor - High Current RoHS: Compliant Min Qty: 350 Package Multiple: 350 | 0 |
|
$0.5000 / $0.6670 | Buy Now |
Part Details for LDRS4949MT101
LDRS4949MT101 CAD Models
LDRS4949MT101 Part Data Attributes:
|
LDRS4949MT101
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LDRS4949MT101
SEI Stackpole Electronics Inc
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
DC Resistance | 0.123 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 6.5 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |