Part Details for LDS0705-8R2M-R by Eaton Corporation
Overview of LDS0705-8R2M-R by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDS0705-8R2M-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LDS0705-8R2M-R
|
Avnet Abacus | Power Inductor (SMD), 8.2 uH, � 20%, 2.67 A, Shielded, 2.86 A, 7.8mm x 7mm x 5mm - Tape and Reel (Alt: LDS0705-8R2M-R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for LDS0705-8R2M-R
LDS0705-8R2M-R CAD Models
LDS0705-8R2M-R Part Data Attributes
|
LDS0705-8R2M-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
LDS0705-8R2M-R
Eaton Corporation
General Purpose Inductor, 8.2uH, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Core Material | FERRITE | |
DC Resistance | 0.033 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND |