There are no models available for this part yet.
Overview of LDT-C516RI by ITW Lumex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LDT-C516RI by ITW Lumex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LDT-C516RI-ND
|
DigiKey | DISPLAY 7SEG 0.56" TRP RED 28DIP Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
Bristol Electronics | 103 |
|
RFQ | ||||
Quest Components | 82 |
|
$5.0037 / $8.1141 | Buy Now |
CAD Models for LDT-C516RI by ITW Lumex
Part Data Attributes for LDT-C516RI by ITW Lumex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LUMEX INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
RED
|
Color@Wavelength
|
Red
|
Configuration
|
COMMON CATHODE, 3 DIGITS WITH DECIMAL POINT
|
Display Height
|
14.22 mm
|
Forward Current-Max
|
0.03 A
|
Forward Voltage-Max
|
2.1 V
|
Number of Characters
|
3
|
Number of Functions
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
Optoelectronic Device Type
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Peak Wavelength
|
660 nm
|
Related Parts for LDT-C516RI
-
LDT-M2804RILED Displays
-
LDP01-56AYTransient Suppressors
-
LDC1041NHRROther Analog ICs
-
LCMXO3LF-4300C-6BG324IField Programmable Gate Arrays
-
LD39300PT25-RLinear Regulator ICs
-
LDO10C-005W05-SJPower Supply Modules
-
LCMXO640E-3MN100IProgrammable Logic Devices
-
LDS-C415RIOther Optoelectronics
-
LEDM-3-22Optoelectronic Accessories