Part Details for LDT960-24 by Bel Fuse
Overview of LDT960-24 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LDT960-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LDT960-24
|
Avnet Abacus | Enclosed AC DC Converter 1 Output 24V 40A 340 ~ 550 VAC (3PH) Input (Alt: LDT960-24) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 7 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |