Datasheets
LDTC143ELT1G by: LRC Leshan Radio Co Ltd

Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon,

Part Details for LDTC143ELT1G by LRC Leshan Radio Co Ltd

Overview of LDTC143ELT1G by LRC Leshan Radio Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for LDTC143ELT1G

LDTC143ELT1G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LDTC143ELT1G Part Data Attributes

LDTC143ELT1G LRC Leshan Radio Co Ltd
Buy Now Datasheet
Compare Parts:
LDTC143ELT1G LRC Leshan Radio Co Ltd Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer LESHAN RADIO CO LTD
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.1 A
DC Current Gain-Min (hFE) 30
Number of Elements 1
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.2 W
Surface Mount YES
Transistor Element Material SILICON

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LDTC143ELT1G by LRC Leshan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LDTC143ELT1G by LRC Leshan Radio Co Ltd

Select Manufacturer
Which Manufacturer of LDTC143ELT1G would you like to use for your alert(s)?
  • Please alert me when LDTC143ELT1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LDTC143ELT1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LDTC143ELT1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LDTC143ELT1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LDTC143ELT1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LDTC143ELT1G by LRC Leshan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: