Part Details for LE D P1MQ-FSGQ-R-0-F00 by ams OSRAM Group
Overview of LE D P1MQ-FSGQ-R-0-F00 by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for LE D P1MQ-FSGQ-R-0-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
475-LEDP1MQ-FSGQ-R-0-F00-ND
|
DigiKey | LED MOD OSRAM OSTAR BLUE RECT Min Qty: 76 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.8182 | Buy Now |
DISTI #
Q65112A8053
|
Avnet Americas | LED Chip 440nm Deep Blue 6000mA 3-Pin Tray - Trays (Alt: Q65112A8053) RoHS: Not Compliant Min Qty: 152 Package Multiple: 38 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$9.8587 | Buy Now |
DISTI #
LE D P1MQ-FSGQ-R-0-F00
|
Avnet Asia | LED Chip 440nm Deep Blue 6000mA 3-Pin Tray (Alt: LE D P1MQ-FSGQ-R-0-F00) RoHS: Compliant Min Qty: 76 Package Multiple: 38 Lead time: 10 Weeks, 0 Days | 0 |
|
$10.1741 / $11.3789 | Buy Now |