Part Details for LE1200 by APC by Schneider Electric
Overview of LE1200 by APC by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LE1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85H2925
|
Newark | Automatic Volt Regulator, 1.2Kva, 120V, Input Voltage:120V, Product Range:-, Output Voltage:120V, Width:214Mm, Height:116Mm, No. Of Outlets:4Outlets, Outlet Type:Nema 5-15R, Peak Surge Current:36Ka, Plug Type:Nema 5-15P Rohs Compliant: Na |Apc LE1200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
NAC | AVR 1200VA 110V 120V 127V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | APC Line-R 1200VA Line Conditioner With AVR | 0 |
|
$63.7200 | Buy Now |