There are no models available for this part yet.
Overview of LE30 by Astrodyne TDI Corporation / VNIVERTER
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800LE305005YEU | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP, 1x3Pin, 15u\\ Gold, NY6T, 8.1mm*2.54mm*3.1mm, Color-Black, BAG | |
G800LE306005YEU | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP, 1x2Pin, 15u\\ Gold, NY6T, 8.1mm*2.54mm*3.1mm, Color-Black, BAG | |
G800LE300018YEU | Amphenol Communications Solutions | Pin Header 2.54mm Pitch STR DIP, 1x8Pin, G/F, NY6T, 8.1mm*2.54mm*3.1mm, Color-Black, BAG |
Price & Stock for LE30 by Astrodyne TDI Corporation / VNIVERTER
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Economical Low Leakage π Filter - 250VAC max - 30A RoHS: Compliant | 0 |
|
$79.9700 / $103.6200 | Buy Now |