Part Details for LE58QL021BVC by Microsemi Corporation
Overview of LE58QL021BVC by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LE58QL021BVC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | A/MU-LAW, PCM CODEC, PQFP44 | 8 |
|
$8.5200 / $12.7800 | Buy Now |
Part Details for LE58QL021BVC
LE58QL021BVC CAD Models
LE58QL021BVC Part Data Attributes
|
LE58QL021BVC
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LE58QL021BVC
Microsemi Corporation
PCM Codec, A/MU-Law, 1-Func, CMOS, PQFP44, GREEN, PLASTIC, MS-026ACB, TQFP-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | QFP | |
Package Description | TQFP, TQFP44,.47SQ,32 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | IT ALSO OPERATES WITH 3.3V ANALOG SUPPLY VOLTAGE | |
Companding Law | A/MU-LAW | |
Filter | YES | |
Gain Tolerance-Max | 0.4 dB | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linear Coding | 16-BIT | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |