Part Details for LE58QL021BVCT by Zarlink Semiconductor Inc
Overview of LE58QL021BVCT by Zarlink Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LE58QL021BVCT
LE58QL021BVCT CAD Models
LE58QL021BVCT Part Data Attributes
|
LE58QL021BVCT
Zarlink Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
LE58QL021BVCT
Zarlink Semiconductor Inc
PCM Codec, A/MU-Law, 1-Func, CMOS, PQFP44, GREEN, PLASTIC, MS-026ACB, TQFP-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Package Description | GREEN, PLASTIC, MS-026ACB, TQFP-44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO OPERATES WITH 3.3V ANALOG SUPPLY VOLTAGE | |
Companding Law | A/MU-LAW | |
Filter | YES | |
Gain Tolerance-Max | 0.4 dB | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linear Coding | 16-BIT | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |