Telecommunication Circuits
LE58QL021VC
Description: PCM Codec, A/MU-Law, 1-Func, CMOS, PQFP44, MS-026ACB, TQFP-44

Overview of LE58QL021VC by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LE58QL021VC by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LE58QL021VC by Microsemi Corporation

LE58QL021VC
Microsemi Corporation
-
-
Pbfree Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
QFP
Package Description
MS-026ACB, TQFP-44
Pin Count
44
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Companding Law
A/MU-LAW
Filter
YES
JESD-30 Code
S-PQFP-G44
JESD-609 Code
e0
Length
10 mm
Number of Functions
1
Number of Terminals
44
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TQFP
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
PCM CODEC
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10 mm
Want to compare parts?
  1. LE58QL021VC
    Microsemi Corporation
    PCM Codec, A/MU-Law, 1-Func, CMOS, PQFP44, MS-026ACB, TQFP-44
    VS

Related Parts for LE58QL021VC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LE58QL021VC by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LE58QL021VC by Microsemi Corporation

Select Manufacturer
Which Manufacturer of LE58QL021VC would you like to use for your alert(s)?
  • Please alert me when LE58QL021VC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LE58QL021VC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LE58QL021VC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LE58QL021VC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LE58QL021VC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LE58QL021VC by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: