Part Details for LE79Q2281DVCT by Legerity
Overview of LE79Q2281DVCT by Legerity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for LE79Q2281DVCT
LE79Q2281DVCT CAD Models
LE79Q2281DVCT Part Data Attributes
|
LE79Q2281DVCT
Legerity
Buy Now
Datasheet
|
Compare Parts:
LE79Q2281DVCT
Legerity
PCM Codec, A/MU-Law, 1-Func, CMOS, PQFP64, GREEN, MS-026ACD, TQFP-64
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LEGERITY INC | |
Part Package Code | QFP | |
Package Description | TFQFP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Companding Law | A/MU-LAW | |
Filter | YES | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for LE79Q2281DVCT
This table gives cross-reference parts and alternative options found for LE79Q2281DVCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LE79Q2281DVCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LE79Q2281DVC | PCM Codec, A/MU-Law, 1-Func, CMOS, PQFP64, GREEN, MS-026ACD, TQFP-64 | Microsemi Corporation | LE79Q2281DVCT vs LE79Q2281DVC |
LE79Q2281DVCT | PCM Codec, A/MU-Law, 1-Func, CMOS, PQFP64 | Microchip Technology Inc | LE79Q2281DVCT vs LE79Q2281DVCT |