LE87411NQCT
Description: Line Driver, 2 Func, 2 Driver

Overview of LE87411NQCT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for LE87411NQCT by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 03AH2217
Newark 1Ch Plc Driver, 86Mhz, 28Qfn, T&r 16 Vqfn 4X4X1Mm T/R Rohs Compliant: Yes |Microchip LE87411NQCT RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.8450
$0.8450 Buy Now
DISTI # LE87411NQCT
Avnet Americas PLC Single Channel Class AB Line Driver 16-Pin QFN EP T/R - Tape and Reel (Alt: LE87411NQCT) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 0 $0
$0 Buy Now
NAC 1CH PLC Driver, 86MHz, 28QFN, T&R, 16 VQFN 4x4x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for LE87411NQCT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LE87411NQCT by Microchip Technology Inc

LE87411NQCT
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
QFN-16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Differential Output
NO
Driver Number of Bits
2
Input Characteristics
STANDARD
Interface IC Type
LINE DRIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
S-XQCC-N16
Length
4 mm
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max
1 mm
Supply Voltage-Max
12.6 V
Supply Voltage-Min
11.4 V
Supply Voltage-Nom
12 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
4 mm
Want to compare parts?
  1. LE87411NQCT
    Microchip Technology Inc
    Line Driver, 2 Func, 2 Driver
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LE87411NQCT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LE87411NQCT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of LE87411NQCT would you like to use for your alert(s)?
  • Please alert me when LE87411NQCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LE87411NQCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LE87411NQCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LE87411NQCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LE87411NQCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LE87411NQCT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: