Part Details for LEA-4S-0-000-2 by u-blox AG
Overview of LEA-4S-0-000-2 by u-blox AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADALM-SR1 | Analog Devices | Switching Regulator Active Lea |
Price & Stock for LEA-4S-0-000-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TELECOM CIRCUIT, 1-FUNC | 213 |
|
$19.8000 / $23.4000 | Buy Now |
Part Details for LEA-4S-0-000-2
LEA-4S-0-000-2 CAD Models
LEA-4S-0-000-2 Part Data Attributes
|
LEA-4S-0-000-2
u-blox AG
Buy Now
Datasheet
|
Compare Parts:
LEA-4S-0-000-2
u-blox AG
Telecom Circuit, 1-Func, 17 X 22.40, ROHS COMPLIANT, PACKAGE-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | U-BLOX AG | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDMA-N28 | |
Length | 22.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 17 mm |