Part Details for LEA150F-3R3-SNY by Cosel USA Inc
Overview of LEA150F-3R3-SNY by Cosel USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LEA150F-3R3-SNY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-2337-ND
|
DigiKey | AC/DC CONVERTER 3.3V 150W Min Qty: 1 Lead time: 52 Weeks Container: Box |
3 In Stock |
|
$172.9400 | Buy Now |
Part Details for LEA150F-3R3-SNY
LEA150F-3R3-SNY CAD Models
LEA150F-3R3-SNY Part Data Attributes:
|
LEA150F-3R3-SNY
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
LEA150F-3R3-SNY
Cosel USA Inc
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |