There are no models available for this part yet.
Overview of LEB-1040P-8 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WB1040-PCL | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 4:1, ROHS COMPLIANT |
Price & Stock for LEB-1040P-8 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-LEB-1040P-8-ND
|
DigiKey | LEB-1040P-8 Min Qty: 8800 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1411 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1533 / $0.2234 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.1533 / $0.2234 | Buy Now |