Part Details for LEBRP-02V-S by JST Manufacturing
Results Overview of LEBRP-02V-S by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LEBRP-02V-S Information
LEBRP-02V-S by JST Manufacturing is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for LEBRP-02V-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LEBRP-02V-S
|
TME | Connector: wire-board, plug, LEB, 4mm, PIN: 2, 3A, female, 300V Min Qty: 10 | 3111 |
|
$0.0810 / $0.1430 | Buy Now |
|
New Advantage Corporation | LEB Series 2 Position 4 mm Pitch Straight Wire to Board Housing RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.1440 / $0.1543 | Buy Now |
Part Details for LEBRP-02V-S
LEBRP-02V-S CAD Models
LEBRP-02V-S Part Data Attributes
|
LEBRP-02V-S
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
LEBRP-02V-S
JST Manufacturing
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |